Lattice Semiconductor LFE5UM-45F-VERSA-EVN technical specifications.
| Type | Development Kit |
| Supported Device | ECP5 |
| Supported Device Technology | FPGA |
| Maximum Clock Frequency | 100/156.25MHz |
| RAM Size | 128MB |
| Program Memory Size | 128MB |
| Program Memory Type | Serial Flash |
| Main Program Memory Type | Flash |
| USB | 2 |
| SPI | 1 |
| Ethernet | 2 |
| Display Type | LED Displays Segmented |
| IDE | Diamond Programmer 3.5.1 |
| JTAG Support | Yes |
| Audio Interfaces | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lattice Semiconductor LFE5UM-45F-VERSA-EVN to view detailed technical specifications.
No datasheet is available for this part.