IC FPGA 288 I/O 484FBGA
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFEC10E-3F484I technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 340MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 317Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 10200 |
| Number of I/Os | 288 |
| Number of Logic Blocks (LABs) | 1280 |
| Number of Logic Elements/Cells | 10200 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 282624b |
| RoHS Compliant | No |
| Series | EC |
| RoHS | Not Compliant |
No datasheet is available for this part.