The LFEC10E-3FN484I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 340MHz and has a memory size of 317Kb. The device is RoHS compliant and has a maximum operating temperature of 100°C. It is designed for surface mount applications and is packaged in a tray with 60 units per package.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFEC10E-3FN484I technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 340MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 317Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 288 |
| Number of Logic Blocks (LABs) | 1275 |
| Number of Logic Elements/Cells | 10200 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 282624b |
| RoHS Compliant | Yes |
| Series | EC |
| RoHS | Compliant |
No datasheet is available for this part.