FPGA - Field Programmable Gate Array 15.4K LUTs 195 I/O
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFEC15E-4F256I technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 378MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 411Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 15400 |
| Number of I/Os | 195 |
| Number of Logic Blocks (LABs) | 1920 |
| Number of Logic Elements/Cells | 15400 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 358400b |
| RoHS Compliant | No |
| Series | EC |
| RoHS | Not Compliant |
No datasheet is available for this part.