Field Programmable Gate Array, 192 CLBs, 420MHz, 1500-Cell, PQFP208, 28 X 28 MM, LEAD FREE, PLASTIC, QFP-208
Sign in to ask questions about the Lattice Semiconductor LFEC1E-3QN208C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFEC1E-3QN208C technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Max Frequency | 340MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 24Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 112 |
| Number of Logic Blocks (LABs) | 187.5 |
| Number of Logic Elements/Cells | 1500 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 48 |
| Packaging | Tray |
| RAM Size | 18432b |
| RoHS Compliant | Yes |
| Series | EC |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFEC1E-3QN208C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.