The LFEC1E-3T100CES is a 24Kb FPGA from Lattice Semiconductor, packaged in a TQFP. It operates at a maximum frequency of 340MHz and a supply voltage of 1.2V. The device is designed to function within a temperature range of -40°C to 85°C. The LFEC1E-3T100CES features 10200 logic elements/cells, 1280 logic blocks, and 67 I/Os.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFEC1E-3T100CES technical specifications.
| Package/Case | TQFP |
| Max Frequency | 340MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 24Kb |
| Min Operating Temperature | -40°C |
| Number of Gates | 10200 |
| Number of I/Os | 67 |
| Number of Logic Blocks (LABs) | 1280 |
| Number of Logic Elements/Cells | 1500 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| RoHS | Not Compliant |
No datasheet is available for this part.