The LFEC1E-3TN100C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 340MHz and has a supply voltage range of 1.14V to 1.26V. The device is packaged in a TQFP package and is lead free. It is suitable for use in surface mount applications and has a maximum operating temperature of 85°C.
Sign in to ask questions about the Lattice Semiconductor LFEC1E-3TN100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFEC1E-3TN100C technical specifications.
| Package/Case | TQFP |
| Frequency | 340MHz |
| Lead Free | Lead Free |
| Max Frequency | 340MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 24Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Gates | 10200 |
| Number of I/Os | 67 |
| Number of Logic Blocks (LABs) | 1280 |
| Number of Logic Elements/Cells | 1500 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 18432b |
| RoHS Compliant | Yes |
| Series | EC |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFEC1E-3TN100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.