The LFEC1E-4QN208I is a field programmable gate array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 378MHz and has a maximum operating temperature of 100°C. The device is packaged in a PQFP and features 112 I/Os and 1500 logic elements/cells. It is supplied at 1.2V and is RoHS compliant.
Sign in to ask questions about the Lattice Semiconductor LFEC1E-4QN208I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFEC1E-4QN208I technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Max Frequency | 378MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 24Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 112 |
| Number of Logic Blocks (LABs) | 187.5 |
| Number of Logic Elements/Cells | 1500 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 48 |
| Packaging | Tray |
| RAM Size | 18432b |
| RoHS Compliant | Yes |
| Series | EC |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFEC1E-4QN208I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.