The LFEC1E-4T100CES is a 24Kb field-programmable gate array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 378MHz and is powered by a 1.2V supply voltage. The device is packaged in a TQFP and is rated for operation between 0°C and 70°C. With 10200 gates, 1280 logic blocks, and 1500 logic elements, this FPGA is suitable for a variety of applications. It features 67 I/Os and a memory size of 24Kb.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFEC1E-4T100CES technical specifications.
| Package/Case | TQFP |
| Max Frequency | 378MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 24Kb |
| Min Operating Temperature | 0°C |
| Number of Gates | 10200 |
| Number of I/Os | 67 |
| Number of Logic Blocks (LABs) | 1280 |
| Number of Logic Elements/Cells | 1500 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| RoHS | Not Compliant |
No datasheet is available for this part.