The LFEC1E-4TN100C is a field programmable gate array from Lattice Semiconductor. It operates at a maximum frequency of 378MHz and a supply voltage of 1.2V. The device is packaged in a TQFP package and is suitable for surface mount applications. It has a memory size of 24Kb and is RoHS compliant. The operating temperature range is from 0°C to 85°C.
Sign in to ask questions about the Lattice Semiconductor LFEC1E-4TN100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFEC1E-4TN100C technical specifications.
| Package/Case | TQFP |
| Frequency | 378MHz |
| Lead Free | Lead Free |
| Max Frequency | 378MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 24Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Gates | 10200 |
| Number of I/Os | 97 |
| Number of Logic Blocks (LABs) | 1280 |
| Number of Logic Elements/Cells | 1500 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 18432b |
| RoHS Compliant | Yes |
| Series | EC |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFEC1E-4TN100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.