The LFEC1E-5T144C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 1500 logic elements and operates at a maximum frequency of 420MHz. The device is powered by a 1.2V supply voltage and is packaged in a TQFP package. The LFEC1E-5T144C is suitable for use in temperatures ranging from 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFEC1E-5T144C technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 420MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 24Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 1500 |
| Number of I/Os | 97 |
| Number of Logic Blocks (LABs) | 192 |
| Number of Logic Elements/Cells | 1500 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 18432b |
| RoHS Compliant | No |
| Series | EC |
| RoHS | Not Compliant |
No datasheet is available for this part.