IC FPGA 400 I/O 672FPBGA
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFEC20E-3F672I technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 340MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 503Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 19700 |
| Number of I/Os | 400 |
| Number of Logic Blocks (LABs) | 2464 |
| Number of Logic Elements/Cells | 19700 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 434176b |
| RoHS Compliant | No |
| Series | EC |
| RoHS | Not Compliant |
No datasheet is available for this part.