Lattice Semiconductor LFEC20E-3FN484C technical specifications.
| Max Frequency | 340MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 503Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 360 |
| Number of Logic Blocks (LABs) | 2464 |
| Number of Logic Elements/Cells | 19700 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 434176b |
| RoHS Compliant | Yes |
| Series | EC |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFEC20E-3FN484C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.