IC FPGA 400 I/O 672FBGA
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFEC20E-4F672C technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 378MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 503Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 19700 |
| Number of I/Os | 400 |
| Number of Logic Blocks (LABs) | 2464 |
| Number of Logic Elements/Cells | 19700 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 434176b |
| RoHS Compliant | No |
| Series | EC |
| RoHS | Not Compliant |
No datasheet is available for this part.