FPGA LatticeEC Family 32800 Cells 340MHz 130nm Technology 1.2V 484-Pin FBGA
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFEC33E-3FN484C technical specifications.
| Package/Case | FBGA |
| Frequency | 340MHz |
| Lead Free | Lead Free |
| Max Frequency | 340MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 629Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Gates | 32800 |
| Number of I/Os | 360 |
| Number of Logic Blocks (LABs) | 4096 |
| Number of Logic Elements/Cells | 32800 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 434176b |
| RoHS Compliant | Yes |
| Series | EC |
| RoHS | Compliant |
No datasheet is available for this part.