The LFEC33E-4FN484I is a Field Programmable Gate Array from Lattice Semiconductor. It operates at a maximum frequency of 378MHz and has a minimum operating temperature of -40°C and a maximum operating temperature of 100°C. The device is supplied at 1.2V and is packaged in a tray with 60 units. It is RoHS compliant and features 4100 logic blocks, 32800 logic elements/cells, and 360 I/Os.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFEC33E-4FN484I technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 378MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 629Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 360 |
| Number of Logic Blocks (LABs) | 4100 |
| Number of Logic Elements/Cells | 32800 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 434176b |
| RoHS Compliant | Yes |
| Series | EC |
| RoHS | Compliant |
No datasheet is available for this part.