The LFEC3E-3FN256I is a Field Programmable Gate Array from Lattice Semiconductor with a maximum operating frequency of 340MHz and a supply voltage of 1.2V. It is available in a BGA package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 100°C and is compliant with RoHS regulations. The LFEC3E-3FN256I features 3100 logic elements and 387.5 logic blocks, with a memory size of 67Kb and a RAM size of 56320b.
Lattice Semiconductor LFEC3E-3FN256I technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 340MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 67Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 160 |
| Number of Logic Blocks (LABs) | 387.5 |
| Number of Logic Elements/Cells | 3100 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 56320b |
| RoHS Compliant | Yes |
| Series | EC |
| RoHS | Compliant |
No datasheet is available for this part.