The LFEC3E-4T100I is a Field-Programmable Gate Array (FPGA) from Lattice Semiconductor, packaged in a TQFP package and mounted via surface mount. It operates over a temperature range of -40°C to 100°C and is supplied at 1.2V. The device features 3100 logic elements/cells, 387.5 logic blocks (LABs), and 67 I/Os. It has a maximum operating frequency of 378MHz and a memory size of 67Kb.
Lattice Semiconductor LFEC3E-4T100I technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 378MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 67Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 67 |
| Number of Logic Blocks (LABs) | 387.5 |
| Number of Logic Elements/Cells | 3100 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 56320b |
| RoHS Compliant | No |
| Series | EC |
| RoHS | Not Compliant |
No datasheet is available for this part.