The LFEC3E-4T144C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 378MHz and has a memory size of 67Kb. The device features 97 I/Os and is packaged in a TQFP-144 package. It has a minimum operating temperature of 0°C and a maximum operating temperature of 85°C. The LFEC3E-4T144C is not RoHS compliant.
Sign in to ask questions about the Lattice Semiconductor LFEC3E-4T144C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFEC3E-4T144C technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 378MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 67Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 3100 |
| Number of I/Os | 97 |
| Number of Logic Blocks (LABs) | 384 |
| Number of Logic Elements/Cells | 3100 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 56320b |
| RoHS Compliant | No |
| Series | EC |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFEC3E-4T144C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.