The LFEC3E-5Q208C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features a PQFP package and operates at a supply voltage of 1.2V with a maximum frequency of 420MHz. The device is suitable for use in temperatures ranging from 0°C to 85°C. It has a memory size of 67Kb and a RAM size of 56320b. The LFEC3E-5Q208C is not RoHS compliant.
Lattice Semiconductor LFEC3E-5Q208C technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Max Frequency | 420MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 67Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 145 |
| Number of Logic Blocks (LABs) | 387.5 |
| Number of Logic Elements/Cells | 3100 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 48 |
| Packaging | Tray |
| RAM Size | 56320b |
| RoHS Compliant | No |
| Series | EC |
| RoHS | Not Compliant |
No datasheet is available for this part.