Field Programmable Gate Array (FPGA) with 3100 logic elements and 1500 macrocells, featuring 387.5 logic array blocks. Offers 145 I/Os and 12288 bits of configuration memory, alongside 67Kb of distributed RAM and 56320 bits of block RAM. Operates at a supply voltage of 1.14V to 1.26V, with a maximum frequency of 420MHz. Packaged in a 208-pin PQFP for surface mounting, this RoHS compliant component operates between 0°C and 85°C.
Lattice Semiconductor LFEC3E-5QN208C technical specifications.
| Package/Case | PQFP |
| Frequency | 420MHz |
| Height | 3.4mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Frequency | 420MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 67Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 145 |
| Number of Logic Blocks (LABs) | 387.5 |
| Number of Logic Elements/Cells | 3100 |
| Number of Macrocells | 1500 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 48 |
| Packaging | Tray |
| RAM Size | 56320b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EC |
| Termination | SMD/SMT |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFEC3E-5QN208C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.