The LFEC3E-5T144C is a Field Programmable Gate Array from Lattice Semiconductor. It operates at a maximum frequency of 420MHz and has an operating supply voltage of 1.2V. The device is packaged in a TQFP package and is available in a 60-unit tray. It has a memory size of 67Kb and a RAM size of 56320b. The LFEC3E-5T144C is not RoHS compliant and is part of the EC series.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFEC3E-5T144C technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 420MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 67Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 3100 |
| Number of I/Os | 97 |
| Number of Logic Blocks (LABs) | 384 |
| Number of Logic Elements/Cells | 3100 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 56320b |
| RoHS Compliant | No |
| Series | EC |
| RoHS | Not Compliant |
No datasheet is available for this part.