The LFEC6E-3F256C is a high-performance Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 340MHz and has a maximum operating temperature of 85°C. The device is supplied with a voltage of 1.2V and is available in a 256-pin BGA package. The LFEC6E-3F256C has a large number of logic elements, with 6100 cells, and 768 logic blocks. It also features 195 I/Os and 117Kb of memory.
Sign in to ask questions about the Lattice Semiconductor LFEC6E-3F256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFEC6E-3F256C technical specifications.
| Package/Case | BGA |
| Frequency | 340MHz |
| Max Frequency | 340MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 117Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Gates | 6100 |
| Number of I/Os | 195 |
| Number of Logic Blocks (LABs) | 768 |
| Number of Logic Elements/Cells | 6100 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 94208b |
| RoHS Compliant | No |
| Series | EC |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LFEC6E-3F256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.