The LFEC6E-3F256I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 6100 logic elements and operates at a maximum frequency of 340MHz. The device is powered by a 1.2V supply voltage and is packaged in a BGA package. The LFEC6E-3F256I is suitable for use in applications requiring high-performance digital logic. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C.
Lattice Semiconductor LFEC6E-3F256I technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 340MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 117Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 6100 |
| Number of I/Os | 195 |
| Number of Logic Blocks (LABs) | 768 |
| Number of Logic Elements/Cells | 6100 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 94208b |
| RoHS Compliant | No |
| Series | EC |
| RoHS | Not Compliant |
No datasheet is available for this part.