The LFEC6E-3F484I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 6100 logic elements and 224 I/Os, with an operating supply voltage of 1.2V. The device is packaged in a BGA484 format and is suitable for use in high-speed applications, with a maximum operating frequency of 340MHz. The LFEC6E-3F484I is rated for operation over a temperature range of -40°C to 100°C. It is available in quantities of 60 per tray.
Sign in to ask questions about the Lattice Semiconductor LFEC6E-3F484I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFEC6E-3F484I technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 340MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 117Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 6100 |
| Number of I/Os | 224 |
| Number of Logic Blocks (LABs) | 768 |
| Number of Logic Elements/Cells | 6100 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 94208b |
| RoHS Compliant | No |
| Series | EC |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFEC6E-3F484I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.