The LFEC6E-4F484I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 6100 logic elements, 224 I/Os, and operates at a supply voltage of 1.2V. The device is packaged in a tray and is suitable for use in temperatures ranging from -40°C to 100°C. The LFEC6E-4F484I is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFEC6E-4F484I technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 378MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 117Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 6100 |
| Number of I/Os | 224 |
| Number of Logic Blocks (LABs) | 768 |
| Number of Logic Elements/Cells | 6100 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 94208b |
| RoHS Compliant | No |
| Series | EC |
| RoHS | Not Compliant |
No datasheet is available for this part.