The LFEC6E-4FN256I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor with 6100 logic elements and 117Kb memory. It operates at a maximum frequency of 378MHz and has a maximum operating temperature of 100°C. The device is packaged in a BGA package and is lead free. It is RoHS compliant and suitable for surface mount applications. The LFEC6E-4FN256I is available in a tray packaging with 90 units per package.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFEC6E-4FN256I technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 378MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 117Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 6100 |
| Number of I/Os | 195 |
| Number of Logic Blocks (LABs) | 768 |
| Number of Logic Elements/Cells | 6100 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 94208b |
| RoHS Compliant | Yes |
| Series | EC |
| RoHS | Compliant |
No datasheet is available for this part.