The LFEC6E-5F484C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 6100 logic elements and 224 I/Os, operating at a supply voltage of 1.2V. The device is available in a surface mount package and has a maximum operating temperature of 85°C. The LFEC6E-5F484C is not RoHS compliant, but is lead-free.
Sign in to ask questions about the Lattice Semiconductor LFEC6E-5F484C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFEC6E-5F484C technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 420MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 117Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 6100 |
| Number of I/Os | 224 |
| Number of Logic Blocks (LABs) | 768 |
| Number of Logic Elements/Cells | 6100 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 94208b |
| RoHS Compliant | No |
| Series | EC |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFEC6E-5F484C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.