The LFECP10E-3F484C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 340MHz and has a memory size of 317Kb. The device is powered by a 1.2V supply voltage and can withstand temperatures up to 85°C. It is available in a surface mount package and is not RoHS compliant. The FPGA features 1280 logic blocks and 10200 logic elements/cells, making it suitable for complex digital designs.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFECP10E-3F484C technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 340MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 317Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 288 |
| Number of Logic Blocks (LABs) | 1280 |
| Number of Logic Elements/Cells | 10200 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 282624b |
| RoHS Compliant | No |
| Series | ECP |
| RoHS | Not Compliant |
No datasheet is available for this part.