The LFECP10E-5FN256C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 10200 logic elements, a maximum operating frequency of 420MHz, and an operating supply voltage of 1.2V. The device is packaged in a BGA package and is suitable for surface mount applications. The LFECP10E-5FN256C is RoHS compliant and operates within a temperature range of 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFECP10E-5FN256C technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 420MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 317Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 10200 |
| Number of I/Os | 195 |
| Number of Logic Blocks (LABs) | 1280 |
| Number of Logic Elements/Cells | 10200 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 282624b |
| RoHS Compliant | Yes |
| Series | ECP |
| RoHS | Compliant |
No datasheet is available for this part.