The LFECP15E-3FN256I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 340MHz and has a maximum operating temperature of 100°C. The device has 15400 logic elements/cells and 1925 logic blocks (LABs). It is packaged in a BGA package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFECP15E-3FN256I technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 340MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 411Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 195 |
| Number of Logic Blocks (LABs) | 1925 |
| Number of Logic Elements/Cells | 15400 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 358400b |
| RoHS Compliant | Yes |
| Series | ECP |
| RoHS | Compliant |
No datasheet is available for this part.