The LFECP15E-4F484C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 15400 logic elements and 352 I/Os, operating at a supply voltage of 1.2V. The device has a maximum operating frequency of 378MHz and is packaged in a surface mount package. The LFECP15E-4F484C is designed to operate within a temperature range of 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFECP15E-4F484C technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 378MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 411Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 15400 |
| Number of I/Os | 352 |
| Number of Logic Blocks (LABs) | 1920 |
| Number of Logic Elements/Cells | 15400 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 358400b |
| RoHS Compliant | No |
| Series | ECP |
| RoHS | Not Compliant |
No datasheet is available for this part.