The LFECP20E-4FN484C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates within a temperature range of 0°C to 85°C and is supplied with a voltage of 1.2V. This device is designed for surface mount applications and is packaged in a tray with 60 units. The LFECP20E-4FN484C is compliant with RoHS regulations and features a memory size of 503Kb and a RAM size of 434176b. It supports a maximum frequency of 378MHz and is suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFECP20E-4FN484C technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 378MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 503Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 19700 |
| Number of I/Os | 360 |
| Number of Logic Blocks (LABs) | 2464 |
| Number of Logic Elements/Cells | 19700 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 434176b |
| RoHS Compliant | Yes |
| Series | ECP |
| RoHS | Compliant |
No datasheet is available for this part.