The LFECP20E-4FN484I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 378MHz and has a supply voltage range of 1.14V to 1.26V. The device is packaged in a Lead Free FBGA package and is RoHS compliant. It has a memory size of 503Kb and a RAM size of 434176b. The LFECP20E-4FN484I is suitable for use in applications where a high-speed FPGA is required, and it can operate over a temperature range of -40°C to 100°C.
Lattice Semiconductor LFECP20E-4FN484I technical specifications.
| Package/Case | FBGA |
| Frequency | 378MHz |
| Lead Free | Lead Free |
| Max Frequency | 378MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 503Kb |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 360 |
| Number of Logic Blocks (LABs) | 2462.5 |
| Number of Logic Elements/Cells | 19700 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 434176b |
| RoHS Compliant | Yes |
| Series | ECP |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFECP20E-4FN484I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.