The LFECP33E-5F672C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 420MHz and has a supply voltage of 1.2V. The device is designed to function within a temperature range of 0°C to 85°C. It is packaged in a tray with 40 units per package and is intended for surface mount applications. The FPGA has a large number of logic elements and cells, with 32800 and 4096 logic blocks, respectively. It also features 496 I/Os and 629Kb of memory.
Lattice Semiconductor LFECP33E-5F672C technical specifications.
| Max Frequency | 420MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 629Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 496 |
| Number of Logic Blocks (LABs) | 4096 |
| Number of Logic Elements/Cells | 32800 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 434176b |
| RoHS Compliant | No |
| Series | ECP |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFECP33E-5F672C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.