The LFECP6E-3T144I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 6100 logic elements and operates at a maximum frequency of 340MHz. The device is supplied at 1.2V and is packaged in a TQFP package. It has a memory size of 117Kb and a RAM size of 94208b. The FPGA is suitable for use in surface mount applications and has an operating temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFECP6E-3T144I technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 340MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 117Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 6100 |
| Number of I/Os | 97 |
| Number of Logic Blocks (LABs) | 768 |
| Number of Logic Elements/Cells | 6100 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 94208b |
| RoHS Compliant | No |
| Series | ECP |
| RoHS | Not Compliant |
No datasheet is available for this part.