The LFECP6E-4Q208I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor, packaged in a PQFP. It operates at a maximum frequency of 378MHz and a supply voltage of 1.2V. The device has 6100 logic elements and 768 logic blocks, with 147 I/Os. It is designed to operate over a temperature range of -40°C to 100°C, and is available in a tray packaging with 24 units per package.
Sign in to ask questions about the Lattice Semiconductor LFECP6E-4Q208I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFECP6E-4Q208I technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Max Frequency | 378MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 117Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 6100 |
| Number of I/Os | 147 |
| Number of Logic Blocks (LABs) | 768 |
| Number of Logic Elements/Cells | 6100 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 94208b |
| RoHS Compliant | No |
| Series | ECP |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFECP6E-4Q208I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.