The LFECP6E-4QN208C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 6100 logic elements, 147 I/Os, and operates at a maximum frequency of 378MHz. The device is packaged in a PQFP package and is suitable for surface mount applications. The operating temperature range is from 0°C to 85°C, and the device is RoHS compliant.
Lattice Semiconductor LFECP6E-4QN208C technical specifications.
| Package/Case | PQFP |
| Max Frequency | 378MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 117Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 6100 |
| Number of I/Os | 147 |
| Number of Logic Blocks (LABs) | 768 |
| Number of Logic Elements/Cells | 6100 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 94208b |
| RoHS Compliant | Yes |
| Series | ECP |
| RoHS | Compliant |
No datasheet is available for this part.