The LFECP6E-5F484C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor with 6100 logic elements and a maximum operating frequency of 420MHz. It operates within a temperature range of 0°C to 85°C and is supplied at 1.2V. The device is mounted on the surface and packaged in a tray with 60 units. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFECP6E-5F484C technical specifications.
| Max Frequency | 420MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 117Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 6100 |
| Number of I/Os | 224 |
| Number of Logic Blocks (LABs) | 768 |
| Number of Logic Elements/Cells | 6100 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 94208b |
| RoHS Compliant | No |
| Series | ECP |
| RoHS | Not Compliant |
No datasheet is available for this part.