The LFSC3GA115E-5FC1152C is a 9.64Mb Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 700MHz and has an operating supply voltage of 1.2V. The device is packaged in a Flip Chip Ball Grid Array (FCBGA) and is designed for surface mount applications. The LFSC3GA115E-5FC1152C is rated for operation over a temperature range of 0°C to 85°C.
Sign in to ask questions about the Lattice Semiconductor LFSC3GA115E-5FC1152C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSC3GA115E-5FC1152C technical specifications.
| Package/Case | FCBGA |
| Lead Free | Lead Free |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 9.64Mb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 660 |
| Number of Logic Blocks (LABs) | 28750 |
| Number of Logic Elements/Cells | 115000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 7987200b |
| RoHS Compliant | No |
| Series | SC |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFSC3GA115E-5FC1152C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.