Lattice Semiconductor LFSC3GA115E-5FCN1152I technical specifications.
| Package/Case | FCBGA |
| Lead Free | Lead Free |
| Max Frequency | 700MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 9.64Mb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 660 |
| Number of Logic Blocks (LABs) | 28750 |
| Number of Logic Elements/Cells | 115000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 7987200b |
| RoHS Compliant | Yes |
| Series | SC |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFSC3GA115E-5FCN1152I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.