The LFSC3GA115E-5FFN1152C is a Field Programmable Gate Array from Lattice Semiconductor. It features a FCBGA package with 660 I/Os and 115000 logic elements. The device operates over a temperature range of 0-85°C and is compliant with RoHS regulations. The LFSC3GA115E-5FFN1152C is available in a package quantity of 24.
Lattice Semiconductor LFSC3GA115E-5FFN1152C technical specifications.
| Package/Case | FCBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 660 |
| Number of Logic Blocks (LABs) | 28750 |
| Number of Logic Elements/Cells | 115000 |
| Package Quantity | 24 |
| RAM Size | 7987200b |
| RoHS Compliant | Yes |
| Series | SC |
| RoHS | Compliant |
No datasheet is available for this part.