The LFSC3GA115E-6FC1704C is a 9.64Mb Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It is packaged in a 942-pin FCBGA and is designed to operate at a maximum frequency of 700MHz. The device is lead-free and has a maximum operating temperature of 85°C. It is not RoHS compliant. The FPGA has 28750 logic blocks and 115000 logic elements/cells.
Lattice Semiconductor LFSC3GA115E-6FC1704C technical specifications.
| Package/Case | FCBGA |
| Lead Free | Lead Free |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 9.64Mb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 942 |
| Number of Logic Blocks (LABs) | 28750 |
| Number of Logic Elements/Cells | 115000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 12 |
| Packaging | Tray |
| RAM Size | 7987200b |
| RoHS Compliant | No |
| Series | SC |
| RoHS | Not Compliant |
No datasheet is available for this part.