This 9.64Mb field programmable gate array (FPGA) operates at a maximum frequency of 700MHz and a supply voltage of 1.2V. It is packaged in a flip-chip ball grid array (FCBGA) and is designed for surface mount applications. The FPGA is RoHS compliant and can operate within a temperature range of 0°C to 85°C.
Sign in to ask questions about the Lattice Semiconductor LFSC3GA115E-6FCN1152C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSC3GA115E-6FCN1152C technical specifications.
| Package/Case | FCBGA |
| Lead Free | Lead Free |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 9.64Mb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 660 |
| Number of Logic Blocks (LABs) | 28750 |
| Number of Logic Elements/Cells | 115000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 7987200b |
| RoHS Compliant | Yes |
| Series | SC |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFSC3GA115E-6FCN1152C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.