Lattice Semiconductor LFSC3GA115E-6FCN1704C technical specifications.
| Package/Case | FCBGA |
| Lead Free | Lead Free |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 9.64Mb |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of I/Os | 942 |
| Number of Logic Blocks (LABs) | 115000 |
| Number of Logic Elements/Cells | 115000 |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 7815168b |
| RoHS Compliant | Yes |
| Series | SC |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFSC3GA115E-6FCN1704C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.