The LFSC3GA115E-6FCN1704I is a 9.64Mb Field Programmable Gate Array from Lattice Semiconductor. It operates at a maximum frequency of 700MHz and has a maximum operating temperature of 105°C. The device is packaged in a FCBGA package and is mounted using a surface mount process. It is compliant with RoHS regulations and has a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFSC3GA115E-6FCN1704I technical specifications.
| Package/Case | FCBGA |
| Lead Free | Lead Free |
| Max Frequency | 700MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 9.64Mb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 942 |
| Number of Logic Blocks (LABs) | 28750 |
| Number of Logic Elements/Cells | 115000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 12 |
| Packaging | Tray |
| RAM Size | 7987200b |
| RoHS Compliant | Yes |
| Series | SC |
| RoHS | Compliant |
No datasheet is available for this part.