The LFSC3GA115E-6FF1152C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 115000 logic elements/cells, 660 I/Os, and operates within a temperature range of 0°C to 85°C. This device is available in a surface mount package and is part of the SC series. However, it is not RoHS compliant.
Sign in to ask questions about the Lattice Semiconductor LFSC3GA115E-6FF1152C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSC3GA115E-6FF1152C technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 660 |
| Number of Logic Blocks (LABs) | 28750 |
| Number of Logic Elements/Cells | 115000 |
| Package Quantity | 24 |
| RAM Size | 7987200b |
| RoHS Compliant | No |
| Series | SC |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFSC3GA115E-6FF1152C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.