The LFSC3GA115E-6FF1152I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It has 28750 Logic Blocks (LABs) and 115000 Logic Elements/Cells. The device is packaged in a 35x35mm FCBGA-1152 package and is suitable for surface mount. The operating temperature range is from -40°C to 105°C. The device is not RoHS compliant.
Sign in to ask questions about the Lattice Semiconductor LFSC3GA115E-6FF1152I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSC3GA115E-6FF1152I technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 660 |
| Number of Logic Blocks (LABs) | 28750 |
| Number of Logic Elements/Cells | 115000 |
| Package Quantity | 24 |
| RAM Size | 7987200b |
| RoHS Compliant | No |
| Series | SC |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFSC3GA115E-6FF1152I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.