The LFSC3GA115E-6FFN1152C is a Field Programmable Gate Array from Lattice Semiconductor. It is packaged in a 35 X 35 MM, LEAD FREE, FCBGA-1152 package and is RoHS compliant. The device operates over a temperature range of 0°C to 85°C and features 660 I/Os and 115,000 logic elements/cells. It is a member of the SC series and is suitable for use in a variety of applications.
Sign in to ask questions about the Lattice Semiconductor LFSC3GA115E-6FFN1152C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSC3GA115E-6FFN1152C technical specifications.
| Package/Case | FCBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 660 |
| Number of Logic Blocks (LABs) | 28750 |
| Number of Logic Elements/Cells | 115000 |
| Package Quantity | 24 |
| RAM Size | 7987200b |
| RoHS Compliant | Yes |
| Series | SC |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFSC3GA115E-6FFN1152C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.