The LFSC3GA115E-6FFN1704C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features a package type of FCBGA and is designed for surface mount applications. The device operates over a temperature range of 0°C to 85°C. It is compliant with RoHS regulations and is available in a package quantity of 12. The FPGA has a large number of logic elements and cells, with 115,000 and 28,750 logic blocks, respectively. It also has 942 I/Os and 7.9872 MB of RAM.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFSC3GA115E-6FFN1704C technical specifications.
| Package/Case | FCBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 942 |
| Number of Logic Blocks (LABs) | 28750 |
| Number of Logic Elements/Cells | 115000 |
| Package Quantity | 12 |
| RAM Size | 7987200b |
| RoHS Compliant | Yes |
| Series | SC |
| RoHS | Compliant |
No datasheet is available for this part.